



EFDKA55K706E174DH | |
|---|---|
DigiKey Part Number | 283-EFDKA55K706E174DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA55K706E174DH |
Description | CAP FILM 70UF 10% 550VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 550V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.378" W (42.00mm x 35.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.98000 | £11.98 |
| 10 | £9.36200 | £93.62 |
| 63 | £8.20063 | £516.64 |
| 126 | £7.89690 | £995.01 |
| 504 | £7.44058 | £3,750.05 |
| 1,008 | £7.27084 | £7,329.01 |
| Unit Price without VAT: | £11.98000 |
|---|---|
| Unit Price with VAT: | £14.37600 |

