



EFDKA55K505D042LH | |
|---|---|
DigiKey Part Number | 283-EFDKA55K505D042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA55K505D042LH |
Description | CAP FILM 5UF 10% 550VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.898" (22.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 550V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 19.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.04000 | £2.04 |
| 10 | £1.40600 | £14.06 |
| 50 | £1.15360 | £57.68 |
| 230 | £1.00009 | £230.02 |
| 690 | £0.92396 | £637.53 |
| 1,150 | £0.89578 | £1,030.15 |
| 2,530 | £0.85950 | £2,174.54 |
| 5,060 | £0.83359 | £4,217.97 |
| Unit Price without VAT: | £2.04000 |
|---|---|
| Unit Price with VAT: | £2.44800 |

