



EFDKA55K156D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKA55K156D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA55K156D132LH |
Description | CAP FILM 15UF 10% 550VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 550V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.81000 | £3.81 |
| 10 | £2.75100 | £27.51 |
| 50 | £2.32860 | £116.43 |
| 140 | £2.14314 | £300.04 |
| 560 | £1.96479 | £1,100.28 |
| 1,120 | £1.89846 | £2,126.28 |
| 2,520 | £1.83555 | £4,625.59 |
| Unit Price without VAT: | £3.81000 |
|---|---|
| Unit Price with VAT: | £4.57200 |

