



EFDKA45K806E174DH | |
|---|---|
DigiKey Part Number | 283-EFDKA45K806E174DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA45K806E174DH |
Description | CAP FILM 80UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.378" W (42.00mm x 35.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.65000 | £12.65 |
| 10 | £9.91500 | £99.15 |
| 63 | £8.70381 | £548.34 |
| 126 | £8.38714 | £1,056.78 |
| 504 | £7.91143 | £3,987.36 |
| Unit Price without VAT: | £12.65000 |
|---|---|
| Unit Price with VAT: | £15.18000 |

