
EFDKA45K505D032LHT | |
|---|---|
DigiKey Part Number | 283-EFDKA45K505D032LHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA45K505D032LHT |
Description | CAP FILM 5UF AUTO 450VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.819" (20.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 450V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 14.6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | £0.65704 | £919.86 |
| Unit Price without VAT: | £0.65704 |
|---|---|
| Unit Price with VAT: | £0.78845 |

