



EFDKA45K306E134BH | |
|---|---|
DigiKey Part Number | 283-EFDKA45K306E134BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA45K306E134BH |
Description | CAP FILM 30UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.614" (41.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 450V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 7.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.10000 | £6.10 |
| 10 | £4.56000 | £45.60 |
| 50 | £3.94340 | £197.17 |
| 105 | £3.74038 | £392.74 |
| 525 | £3.42154 | £1,796.31 |
| 1,050 | £3.32278 | £3,488.92 |
| Unit Price without VAT: | £6.10000 |
|---|---|
| Unit Price with VAT: | £7.32000 |

