
EFDKA45K186D122LHT | |
|---|---|
DigiKey Part Number | 283-EFDKA45K186D122LHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA45K186D122LHT |
Description | CAP FILM 18UF AUTO 450VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.331" (33.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 450V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 4.3 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | £1.83149 | £934.06 |
| Unit Price without VAT: | £1.83149 |
|---|---|
| Unit Price with VAT: | £2.19779 |

