
EFDKA45K117E184DHT | |
|---|---|
DigiKey Part Number | 283-EFDKA45K117E184DHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA45K117E184DHT |
Description | CAP FILM 110UF AUTO 450VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 110 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.575" W (42.00mm x 40.00mm) |
Part Status Active | Height - Seated (Max) 2.205" (56.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 450V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 2.1 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | £9.34061 | £915.38 |
| Unit Price without VAT: | £9.34061 |
|---|---|
| Unit Price with VAT: | £11.20873 |

