
EFDKA45J406E124BH | |
|---|---|
DigiKey Part Number | 283-EFDKA45J406E124BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA45J406E124BH |
Description | CAP EFDKA 450VDC 40UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 1.496" (38.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 450V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6.2 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 231 | £5.21974 | £1,205.76 |
| Unit Price without VAT: | £5.21974 |
|---|---|
| Unit Price with VAT: | £6.26369 |

