



EFDKA1CK505D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1CK505D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1CK505D132LH |
Description | CAP FILM 5UF 10% 1200VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 10.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.51000 | £3.51 |
| 10 | £2.51700 | £25.17 |
| 50 | £2.12220 | £106.11 |
| 140 | £1.94900 | £272.86 |
| 560 | £1.78227 | £998.07 |
| 1,120 | £1.72026 | £1,926.69 |
| 2,520 | £1.66147 | £4,186.90 |
| Unit Price without VAT: | £3.51000 |
|---|---|
| Unit Price with VAT: | £4.21200 |

