



EFDKA1CK206E184DH | |
|---|---|
DigiKey Part Number | 283-EFDKA1CK206E184DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1CK206E184DH |
Description | CAP FILM 20UF 10% 1200VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.575" W (42.00mm x 40.00mm) | |
Height - Seated (Max) | 2.205" (56.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.66000 | £9.66 |
| 49 | £6.56490 | £321.68 |
| 98 | £6.28898 | £616.32 |
| 147 | £6.15082 | £904.17 |
| 539 | £5.80032 | £3,126.37 |
| 1,029 | £5.66799 | £5,832.36 |
| Unit Price without VAT: | £9.66000 |
|---|---|
| Unit Price with VAT: | £11.59200 |

