15 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA1CK156F014BH

DigiKey Part Number
283-EFDKA1CK156F014BH-ND
Manufacturer
Manufacturer Product Number
EFDKA1CK156F014BH
Description
CAP FILM 15UF 10% 1200VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.264" L x 0.984" W (57.50mm x 25.00mm)
Part Status
Active
Height - Seated (Max)
1.811" (46.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
2.067" (52.50mm)
Voltage Rating - DC
1200V (1.2kV)
Applications
Automotive; DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
13 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.14000£7.14
10£5.38700£53.87
60£4.62867£277.72
120£4.42342£530.81
540£4.09419£2,210.86
1,020£3.99164£4,071.47
Manufacturers Standard Package
Unit Price without VAT:£7.14000
Unit Price with VAT:£8.56800