



EFDKA1CK126E164DH | |
|---|---|
DigiKey Part Number | 283-EFDKA1CK126E164DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1CK126E164DH |
Description | CAP FILM 12UF 10% 1200VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 8.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.50000 | £6.50 |
| 10 | £4.88000 | £48.80 |
| 70 | £4.12914 | £289.04 |
| 140 | £3.94650 | £552.51 |
| 560 | £3.67221 | £2,056.44 |
| 1,050 | £3.57888 | £3,757.82 |
| Unit Price without VAT: | £6.50000 |
|---|---|
| Unit Price with VAT: | £7.80000 |

