



EFDKA1CK106E154BH | |
|---|---|
DigiKey Part Number | 283-EFDKA1CK106E154BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1CK106E154BH |
Description | CAP FILM 10UF 10% 1200VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.945" W (42.00mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 10 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.49000 | £5.49 |
| 10 | £4.06900 | £40.69 |
| 91 | £3.34868 | £304.73 |
| 182 | £3.20044 | £582.48 |
| 546 | £3.01723 | £1,647.41 |
| 1,001 | £2.93783 | £2,940.77 |
| 2,548 | £2.83900 | £7,233.77 |
| Unit Price without VAT: | £5.49000 |
|---|---|
| Unit Price with VAT: | £6.58800 |

