35 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFDKA1CJ356F044DH

DigiKey Part Number
283-EFDKA1CJ356F044DH-ND
Manufacturer
Manufacturer Product Number
EFDKA1CJ356F044DH
Description
CAP EFDKA 1200VDC 35UF J 4LEADS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
35 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.264" L x 1.772" W (57.50mm x 45.00mm)
Part Status
Active
Height - Seated (Max)
2.205" (56.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
2.067" (52.50mm)
Voltage Rating - DC
1200V (1.2kV)
Applications
Automotive; DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
6.8 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
70£9.22614£645.83
Unit Price without VAT:£9.22614
Unit Price with VAT:£11.07137