7 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA1BK705E134BH

DigiKey Part Number
283-EFDKA1BK705E134BH-ND
Manufacturer
Manufacturer Product Number
EFDKA1BK705E134BH
Description
CAP FILM 7UF 10% 1100VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 0.787" W (42.00mm x 20.00mm)
Part Status
Active
Height - Seated (Max)
1.614" (41.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
1100V (1.1kV)
Applications
Automotive; DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
18.5 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 263
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.87000£3.87
10£2.79600£27.96
50£2.36780£118.39
105£2.22724£233.86
525£2.00653£1,053.43
1,050£1.93817£2,035.08
2,520£1.86878£4,709.33
Manufacturers Standard Package
Unit Price without VAT:£3.87000
Unit Price with VAT:£4.64400