



EFDKA1BK405D122LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1BK405D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BK405D122LH |
Description | CAP FILM 4UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.331" (33.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 12.5 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKA1CK405D122LH | Eaton - Electronics Division | 99 | 283-EFDKA1CK405D122LH-ND | £2.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.87000 | £2.87 |
| 10 | £2.02500 | £20.25 |
| 50 | £1.69120 | £84.56 |
| 170 | £1.52112 | £258.59 |
| 510 | £1.41106 | £719.64 |
| 1,020 | £1.35719 | £1,384.33 |
| 2,550 | £1.30025 | £3,315.64 |
| 5,100 | £1.26592 | £6,456.19 |
| Unit Price without VAT: | £2.87000 |
|---|---|
| Unit Price with VAT: | £3.44400 |

