



EFDKA1BK356F044DH | |
|---|---|
DigiKey Part Number | 283-EFDKA1BK356F044DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BK356F044DH |
Description | CAP FILM 35UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 35 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.205" (56.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.24000 | £10.24 |
| 35 | £7.16543 | £250.79 |
| 70 | £6.84814 | £479.37 |
| 105 | £6.68905 | £702.35 |
| 525 | £6.20956 | £3,260.02 |
| 1,015 | £6.06757 | £6,158.58 |
| Unit Price without VAT: | £10.24000 |
|---|---|
| Unit Price with VAT: | £12.28800 |

