



EFDKA1BK306F034DH | |
|---|---|
DigiKey Part Number | 283-EFDKA1BK306F034DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BK306F034DH |
Description | CAP FILM 30UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.66000 | £9.66 |
| 45 | £6.60267 | £297.12 |
| 90 | £6.32011 | £568.81 |
| 135 | £6.17859 | £834.11 |
| 540 | £5.79991 | £3,131.95 |
| 1,035 | £5.66692 | £5,865.26 |
| Unit Price without VAT: | £9.66000 |
|---|---|
| Unit Price with VAT: | £11.59200 |

