



EFDKA1BK305E072LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1BK305E072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BK305E072LH |
Description | CAP FILM 3UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.669" W (42.00mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 46 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.92000 | £2.92 |
| 10 | £2.07000 | £20.70 |
| 50 | £1.72980 | £86.49 |
| 126 | £1.59397 | £200.84 |
| 504 | £1.44611 | £728.84 |
| 1,008 | £1.39114 | £1,402.27 |
| 2,520 | £1.33307 | £3,359.34 |
| 5,040 | £1.29804 | £6,542.12 |
| Unit Price without VAT: | £2.92000 |
|---|---|
| Unit Price with VAT: | £3.50400 |

