
EFDKA1BK305D102LHT | |
|---|---|
DigiKey Part Number | 283-EFDKA1BK305D102LHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BK305D102LHT |
Description | CAP FILM 3UF AUTO 1100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.630" W (32.00mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 1.213" (30.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 10.9 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | £0.97584 | £556.23 |
| Unit Price without VAT: | £0.97584 |
|---|---|
| Unit Price with VAT: | £1.17101 |

