



EFDKA1BK305D102LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1BK305D102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BK305D102LH |
Description | CAP FILM 3UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.630" W (32.00mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 1.213" (30.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 18.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.56000 | £2.56 |
| 10 | £1.79500 | £17.95 |
| 50 | £1.49040 | £74.52 |
| 190 | £1.32384 | £251.53 |
| 570 | £1.22668 | £699.21 |
| 1,140 | £1.17911 | £1,344.19 |
| 2,660 | £1.13218 | £3,011.60 |
| 5,130 | £1.10275 | £5,657.11 |
| Unit Price without VAT: | £2.56000 |
|---|---|
| Unit Price with VAT: | £3.07200 |

