



EFDKA1BK256E184DH | |
|---|---|
DigiKey Part Number | 283-EFDKA1BK256E184DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BK256E184DH |
Description | CAP FILM 25UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.575" W (42.00mm x 40.00mm) | |
Height - Seated (Max) | 2.205" (56.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.37000 | £9.37 |
| 49 | £6.35122 | £311.21 |
| 98 | £6.08173 | £596.01 |
| 147 | £5.94673 | £874.17 |
| 539 | £5.60429 | £3,020.71 |
| 1,029 | £5.47500 | £5,633.77 |
| Unit Price without VAT: | £9.37000 |
|---|---|
| Unit Price with VAT: | £11.24400 |

