
EFDKA1BK206F024DHT | |
|---|---|
DigiKey Part Number | 283-EFDKA1BK206F024DHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BK206F024DHT |
Description | CAP FILM 20UF AUTO 1100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 8.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £4.96793 | £745.19 |
| Unit Price without VAT: | £4.96793 |
|---|---|
| Unit Price with VAT: | £5.96152 |

