



EFDKA1BK156F014BH | |
|---|---|
DigiKey Part Number | 283-EFDKA1BK156F014BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BK156F014BH |
Description | CAP FILM 15UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 0.984" W (57.50mm x 25.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 16.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.95000 | £6.95 |
| 10 | £5.23600 | £52.36 |
| 60 | £4.49283 | £269.57 |
| 120 | £4.29192 | £515.03 |
| 540 | £3.96956 | £2,143.56 |
| 1,020 | £3.86915 | £3,946.53 |
| Unit Price without VAT: | £6.95000 |
|---|---|
| Unit Price with VAT: | £8.34000 |

