
EFDKA1BJ406F044DH | |
|---|---|
DigiKey Part Number | 283-EFDKA1BJ406F044DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BJ406F044DH |
Description | CAP EFDKA 1100VDC 40UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.205" (56.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | £9.13457 | £639.42 |
| Unit Price without VAT: | £9.13457 |
|---|---|
| Unit Price with VAT: | £10.96148 |

