Parametric Equivalent

EFDKA1BJ305E072LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1BJ305E072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BJ305E072LH |
Description | CAP EFDKA 1100VDC 3UF J 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.669" W (42.00mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 46 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKA1CJ305E072LH | Eaton - Electronics Division | 0 | 283-EFDKA1CJ305E072LH-ND | £1.75135 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | £1.75135 | £662.01 |
| Unit Price without VAT: | £1.75135 |
|---|---|
| Unit Price with VAT: | £2.10162 |


