



EFDKA1AK805D134BH | |
|---|---|
DigiKey Part Number | 283-EFDKA1AK805D134BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1AK805D134BH |
Description | CAP FILM 8UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 8.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.49000 | £3.49 |
| 10 | £2.50200 | £25.02 |
| 50 | £2.10940 | £105.47 |
| 140 | £1.93679 | £271.15 |
| 560 | £1.77079 | £991.64 |
| 1,120 | £1.70906 | £1,914.15 |
| 2,520 | £1.65053 | £4,159.34 |
| Unit Price without VAT: | £3.49000 |
|---|---|
| Unit Price with VAT: | £4.18800 |

