



EFDKA1AK805D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1AK805D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1AK805D132LH |
Description | CAP FILM 8UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 10.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.40000 | £3.40 |
| 10 | £2.43000 | £24.30 |
| 50 | £2.04560 | £102.28 |
| 140 | £1.87686 | £262.76 |
| 560 | £1.71459 | £960.17 |
| 1,120 | £1.65425 | £1,852.76 |
| 2,520 | £1.59701 | £4,024.47 |
| Unit Price without VAT: | £3.40000 |
|---|---|
| Unit Price with VAT: | £4.08000 |

