7 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA1AK705D134BH

DigiKey Part Number
283-EFDKA1AK705D134BH-ND
Manufacturer
Manufacturer Product Number
EFDKA1AK705D134BH
Description
CAP FILM 7UF 10% 1000VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.866" W (32.00mm x 22.00mm)
Part Status
Active
Height - Seated (Max)
1.488" (37.80mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
Automotive; DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
9.8 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 351
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.74000£3.74
10£2.69600£26.96
50£2.28020£114.01
140£2.09757£293.66
560£1.92193£1,076.28
1,120£1.85661£2,079.40
2,520£1.79464£4,522.49
Manufacturers Standard Package
Unit Price without VAT:£3.74000
Unit Price with VAT:£4.48800