



EFDKA1AK305D072LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1AK305D072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1AK305D072LH |
Description | CAP FILM 3UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.591" W (32.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.996" (25.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 22 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.12000 | £2.12 |
| 10 | £1.46300 | £14.63 |
| 50 | £1.20300 | £60.15 |
| 200 | £1.05640 | £211.28 |
| 600 | £0.97467 | £584.80 |
| 1,000 | £0.94444 | £944.44 |
| 2,600 | £0.89831 | £2,335.61 |
| 5,000 | £0.87315 | £4,365.75 |
| Unit Price without VAT: | £2.12000 |
|---|---|
| Unit Price with VAT: | £2.54400 |

