



EFDKA1AK256E174DH | |
|---|---|
DigiKey Part Number | 283-EFDKA1AK256E174DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1AK256E174DH |
Description | CAP FILM 25UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.378" W (42.00mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.20000 | £8.20 |
| 10 | £6.25100 | £62.51 |
| 63 | £5.38683 | £339.37 |
| 126 | £5.16095 | £650.28 |
| 504 | £4.82179 | £2,430.18 |
| 1,008 | £4.69561 | £4,733.17 |
| Unit Price without VAT: | £8.20000 |
|---|---|
| Unit Price with VAT: | £9.84000 |

