



EFDKA1AK206E164DH | |
|---|---|
DigiKey Part Number | 283-EFDKA1AK206E164DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1AK206E164DH |
Description | CAP FILM 20UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.59000 | £6.59 |
| 10 | £4.94400 | £49.44 |
| 70 | £4.18557 | £292.99 |
| 140 | £4.00121 | £560.17 |
| 560 | £3.72427 | £2,085.59 |
| 1,050 | £3.63002 | £3,811.52 |
| Unit Price without VAT: | £6.59000 |
|---|---|
| Unit Price with VAT: | £7.90800 |

