



EFDKA1AK106E134BH | |
|---|---|
DigiKey Part Number | 283-EFDKA1AK106E134BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1AK106E134BH |
Description | CAP FILM 10UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.614" (41.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 13 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCP4P051007GD4KSC9 | WIMA | 232 | 1928-1025-ND | £5.60000 | Parametric Equivalent |
| DCP4P051007GD4KSSD | WIMA | 4,066 | 1928-1026-ND | £5.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.45000 | £4.45 |
| 10 | £3.25100 | £32.51 |
| 50 | £2.77200 | £138.60 |
| 105 | £2.61448 | £274.52 |
| 525 | £2.36705 | £1,242.70 |
| 1,050 | £2.29040 | £2,404.92 |
| 2,520 | £2.21260 | £5,575.75 |
| Unit Price without VAT: | £4.45000 |
|---|---|
| Unit Price with VAT: | £5.34000 |

