
EFDKA1AJ705E072LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1AJ705E072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1AJ705E072LH |
Description | CAP EFDKA 1000VDC 7UF J 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.669" W (42.00mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 22 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | £1.82005 | £687.98 |
| Unit Price without VAT: | £1.82005 |
|---|---|
| Unit Price with VAT: | £2.18406 |

