
EFDKA1AJ506F044DH | |
|---|---|
DigiKey Part Number | 283-EFDKA1AJ506F044DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1AJ506F044DH |
Description | CAP EFDKA 1000VDC 50UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.205" (56.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | £9.66114 | £676.28 |
| Unit Price without VAT: | £9.66114 |
|---|---|
| Unit Price with VAT: | £11.59337 |

