Parametric Equivalent

EFDKA1AJ456F044DH | |
|---|---|
DigiKey Part Number | 283-EFDKA1AJ456F044DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1AJ456F044DH |
Description | CAP EFDKA 1000VDC 45UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.205" (56.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6.2 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKA1BJ456F044DH | Eaton - Electronics Division | 0 | 283-EFDKA1BJ456F044DH-ND | £9.43214 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | £8.77971 | £614.58 |
| Unit Price without VAT: | £8.77971 |
|---|---|
| Unit Price with VAT: | £10.53565 |


