
EFDKA1AJ256F014BH | |
|---|---|
DigiKey Part Number | 283-EFDKA1AJ256F014BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1AJ256F014BH |
Description | CAP EFDKA 1000VDC 25UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 0.984" W (57.50mm x 25.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 11 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £4.94500 | £890.10 |
| Unit Price without VAT: | £4.94500 |
|---|---|
| Unit Price with VAT: | £5.93400 |

