
EFACA40J824D042LH | |
|---|---|
DigiKey Part Number | 283-EFACA40J824D042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA40J824D042LH |
Description | CAP FILM 0.82UF 5% 400VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.898" (22.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 400V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 20.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 690 | £1.76281 | £1,216.34 |
| Unit Price without VAT: | £1.76281 |
|---|---|
| Unit Price with VAT: | £2.11537 |

