4.5 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFACA40J455E114BH

DigiKey Part Number
283-EFACA40J455E114BH-ND
Manufacturer
Manufacturer Product Number
EFACA40J455E114BH
Description
CAP FILM 4.5UF 5% 400VAC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.5 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
6.8 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 0.866" W (42.00mm x 22.00mm)
Height - Seated (Max)
1.496" (38.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
294£5.88514£1,730.23
Unit Price without VAT:£5.88514
Unit Price with VAT:£7.06217