Parametric Equivalent
Parametric Equivalent

EFACA40J335E102LH | |
|---|---|
DigiKey Part Number | 283-EFACA40J335E102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA40J335E102LH |
Description | CAP FILM 3.3UF 5% 400VAC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.748" W (42.00mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.299" (33.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 400V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 8.6 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4J043307F00JSC9 | WIMA | 0 | 1928-MKS4J043307F00JSC9-ND | £3.17496 | Parametric Equivalent |
| MKS4J043307F00JSSD | WIMA | 0 | 1928-MKS4J043307F00JSSD-ND | £3.16271 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | £5.25408 | £1,765.37 |
| Unit Price without VAT: | £5.25408 |
|---|---|
| Unit Price with VAT: | £6.30490 |


