0.33 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFACA40J334D022LH

DigiKey Part Number
283-EFACA40J334D022LH-ND
Manufacturer
Manufacturer Product Number
EFACA40J334D022LH
Description
CAP FILM 0.33UF 5% 400VAC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.354" W (32.00mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.740" (18.80mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
400V
Applications
Automotive; High Frequency, Switching
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
45 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,700£1.17902£2,004.33
Unit Price without VAT:£1.17902
Unit Price with VAT:£1.41482