
EFACA40J146F034DH | |
|---|---|
DigiKey Part Number | 283-EFACA40J146F034DH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA40J146F034DH |
Description | CAP FILM 14UF 5% 400VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £15.64711 | £1,408.24 |
| Unit Price without VAT: | £15.64711 |
|---|---|
| Unit Price with VAT: | £18.77653 |

