Parametric Equivalent

EFACA35J474D022LH | |
|---|---|
DigiKey Part Number | 283-EFACA35J474D022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA35J474D022LH |
Description | CAP FILM 0.47UF 5% 350VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 350V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.740" (18.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 350V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 35 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFACA40J474D022LH | Eaton - Electronics Division | 0 | 283-EFACA40J474D022LH-ND | £1.27059 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | £1.27059 | £2,160.00 |
| Unit Price without VAT: | £1.27059 |
|---|---|
| Unit Price with VAT: | £1.52471 |


