
EFACA35J306F064DH | |
|---|---|
DigiKey Part Number | 283-EFACA35J306F064DH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA35J306F064DH |
Description | CAP FILM 30UF 5% 350VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 350V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.2 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.598" (66.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | £21.05314 | £1,473.72 |
| Unit Price without VAT: | £21.05314 |
|---|---|
| Unit Price with VAT: | £25.26377 |

