
EFACA30J605E102LH | |
|---|---|
DigiKey Part Number | 283-EFACA30J605E102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA30J605E102LH |
Description | CAP FILM 6UF 5% 300VAC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.748" W (42.00mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.299" (33.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 300V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | £5.25408 | £1,765.37 |
| Unit Price without VAT: | £5.25408 |
|---|---|
| Unit Price with VAT: | £6.30490 |

