
EFACA18J606F054DH | |
|---|---|
DigiKey Part Number | 283-EFACA18J606F054DH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA18J606F054DH |
Description | CAP FILM 60UF 5% 180VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 180V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.496" W (57.50mm x 38.00mm) | |
Height - Seated (Max) | 2.303" (58.50mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £17.57625 | £1,406.10 |
| Unit Price without VAT: | £17.57625 |
|---|---|
| Unit Price with VAT: | £21.09150 |

