
ECST1V0703-1070-R | |
|---|---|
DigiKey Part Number | 283-ECST1V0703-1070-RTR-ND - Tape & Reel (TR) 283-ECST1V0703-1070-RCT-ND - Cut Tape (CT) 283-ECST1V0703-1070-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECST1V0703-1070-R |
Description | CURR SENSE XFMR 70:1 9A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 A 70:1 Current Sense Transformer 50kHz ~ 1MHz 1.5mOhm Primary, 5.04Ohm Secondary Max 652 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 9 A | |
Inductance | 652 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 70:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 1.5mOhm Primary, 5.04Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Termination Style | J Lead | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.99000 | £1.99 |
| 10 | £1.80100 | £18.01 |
| 25 | £1.72960 | £43.24 |
| 50 | £1.67700 | £83.85 |
| 100 | £1.62560 | £162.56 |
| 250 | £1.55972 | £389.93 |
| 500 | £1.51138 | £755.69 |
| 1,000 | £1.46430 | £1,464.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.54516 | £3,862.90 |
| Unit Price without VAT: | £1.99000 |
|---|---|
| Unit Price with VAT: | £2.38800 |

