85 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 5.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
85 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 5.7Ohm
Common Mode Inductors for Noise Attenuation – ECM Series

ECMT1V1717S-850-R

DigiKey Part Number
283-ECMT1V1717S-850-R-ND
Manufacturer
Manufacturer Product Number
ECMT1V1717S-850-R
Description
CMC 85MH 300MA 2LN TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
85 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 5.7Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
5.7Ohm
Series
Voltage Rating - AC
250V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.669" L x 0.472" W (17.00mm x 12.00mm)
Number of Lines
2
Height (Max)
0.669" (17.00mm)
Inductance @ Frequency
85 mH @ 1 kHz
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1,232£1.03822£1,279.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.03822
Unit Price with VAT:£1.24586