


ECMT1V1717S-200-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V1717S-200-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V1717S-200-R |
Description | CMC 20MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 mH 2 Line Common Mode Choke Through Hole 800mA DCR 1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 800mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 1Ohm |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.669" L x 0.472" W (17.00mm x 12.00mm) |
Number of Lines 2 | Height (Max) 0.669" (17.00mm) |
Inductance @ Frequency 20 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.60000 | £1.60 |
| 10 | £1.31400 | £13.14 |
| 25 | £1.21560 | £30.39 |
| 50 | £1.14640 | £57.32 |
| 100 | £1.08080 | £108.08 |
| 250 | £0.99996 | £249.99 |
| 500 | £0.94294 | £471.47 |
| 1,232 | £0.87369 | £1,076.39 |
| 3,696 | £0.79635 | £2,943.31 |
| Unit Price without VAT: | £1.60000 |
|---|---|
| Unit Price with VAT: | £1.92000 |

